| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-14-94P(021) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 14-94 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C90-149814-94P |
| SKU: | AMMPT08P-14-94P(021) |
PT08P-14-94P(021)
Specifications
Detailed Description
Introducing the PT08P-14-94P(021) Circular Connector, meticulously crafted to military specification MIL-DTL-26482 in the renowned PT Series. This high-performance connector features durable Copper Alloy contacts with Gold plating, ensuring reliable conductivity in demanding environments. With an IP67 rating, it offers robust protection against dust and water ingress. The shell, constructed from Aluminum with Olive Drab Cadmium finish, guarantees exceptional durability. Its 14 shell size, Pin contact type, and Bayonet locking mechanism make it ideal for secure and efficient connections in aerospace, defense, and industrial applications. Also known as C90-149814-94P, this Right Angle Plug connector, with insert arrangement 14-94, is synonymous with quality and performance. Trust in its hi-rel capabilities for mission-critical operations. Experience seamless connectivity with the PT08P1494P021.

