| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-14-94P(439) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 14-94 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C91-265519-94P |
| SKU: | AMMPT08P-14-94P(439) |
PT08P-14-94P(439)
Specifications
Detailed Description
Introducing the PT08P-14-94P(439) Circular MIL Spec Connector, designed for rugged military applications. Built to meet MIL-DTL-26482 specifications, this connector is part of the PT Series known for its reliability in harsh environments. Featuring a shell size of 14, it boasts a durable aluminum shell with Olive Drab Cadmium finish, ensuring longevity and resistance to corrosion. The contact pins, made of high-quality Copper Alloy and plated with Gold, guarantee excellent conductivity even under extreme conditions. With an IP67 rating, this connector offers protection against dust and water ingress. Its Right Angle plug configuration and Bayonet locking mechanism provide secure connectivity in tight spaces. Identified by part aliases C91-265519-94P, this connector is essential for high-reliability applications where performance is paramount.

