| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-16-99P |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 16 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-99 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-149816-99P |
| SKU: | AMMPT08P-16-99P |
PT08P-16-99P
| Heilind Number: | AMMPT08P-16-99P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-16-99P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08P1699P Circular MIL Spec Connector, featuring a rugged design and military-grade construction, is engineered to meet the stringent requirements of MIL-DTL-26482 specifications. This high-reliability connector, part of the PT Series, boasts a shell size of 16 with a durable aluminum shell material finished in Olive Drab Cadmium. Its IP67 rating ensures protection against dust and water ingress, making it ideal for harsh environments. The contact pins, made of Copper Alloy and plated with Gold, offer excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC, this connector is suitable for a wide range of applications in aerospace, defense, and industrial settings. The Right Angle plug shell type, featuring a Bayonet locking mechanism, guarantees secure and stable connections. Known by the part aliases U71-149816-99P, this connector is a reliable solution for mission-critical systems that demand uncompromising performance.

