| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-20-16S(439) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-16 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C91-265522-16S |
| SKU: | AMMPT08P-20-16S(439) |
PT08P-20-16S(439)
| Heilind Number: | AMMPT08P-20-16S(439) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-20-16S(439) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08P-20-16S(439), a ruggedized circular connector designed to meet stringent military specifications with its MIL-DTL-26482 certification. Part of the PT Series, this connector features durable Copper Alloy contacts plated with Gold for optimal conductivity and corrosion resistance. With an IP67 rating, it offers reliable protection against dust and water ingress. The shell, made of Aluminum and finished in Olive Drab Cadmium, ensures durability in harsh environments. Its 20 shell size, right-angle Plug design, and bayonet locking mechanism make it easy to install and secure. Rated for up to 1000 VAC, this connector is suitable for high-voltage applications. Known by its part alias C91-265522-16S, it is a reliable choice for demanding hi-rel environments. Upgrade your connectivity with the PT08P2016S439.

