| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-20-25S(439) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-25 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C91-265522-25S |
| SKU: | AMMPT08P-20-25S(439) |
PT08P-20-25S(439)
| Heilind Number: | AMMPT08P-20-25S(439) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-20-25S(439) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08P-20-25S(439) Circular MIL Spec Connector, part of the PT Series, meets stringent military specification MIL-DTL-26482. With a rugged shell size 20 made of aluminum, featuring a durable Olive Drab Cadmium finish, it ensures reliable performance in harsh environments. The contact material is Copper Alloy with Gold plating, providing excellent conductivity and corrosion resistance. This socket contact type, right-angle connector, with a 20-25 insert arrangement, offers secure and efficient connections. Rated for 600VAC, it guarantees safe power transmission. The IP67 rating confirms its dust and waterproof capabilities. Known by the alias C91-265522-25S, this bayonet locking connector is ideal for high-reliability applications.

