| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-20-26S(105) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-26 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-325182-26S |
| SKU: | AMMPT08P-20-26S(105) |
PT08P-20-26S(105)
| Heilind Number: | AMMPT08P-20-26S(105) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-20-26S(105) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08P-20-26S(105) MIL-DTL-26482 Circular Connector, part of the rugged PT Series designed for high reliability in military and aerospace applications. With a shell size of 20 and a plug shell type in a convenient right-angle configuration, this connector features copper alloy contacts with gold plating for optimal conductivity and durability. Meeting IP67 standards for water and dust resistance, it ensures reliable performance even in harsh environments. The olive drab cadmium shell finish not only enhances durability but also offers a sleek aesthetic. With a voltage rating of 600 VAC and a bayonet locking mechanism, it provides secure and efficient connectivity. The PT08P-20-26S(105) is ideal for use in demanding environments where reliable signal transmission is essential.

