| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-20-27P(101) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-27 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-156820-27P |
| SKU: | AMMPT08P-20-27P(101) |
PT08P-20-27P(101)
| Heilind Number: | AMMPT08P-20-27P(101) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-20-27P(101) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-26482 compliant PT Series Circular Connector, featuring robust construction for high-reliability applications. With a shell size of 20 and a plug shell type in a convenient right angle configuration, this connector offers seamless connectivity in tight spaces. The contact material is crafted from durable Copper Alloy with Gold plating, ensuring optimal signal transmission. Rated for IP67 protection against dust and water ingress, it guarantees performance in harsh environments. The bayonet locking mechanism provides secure mating, while the olive drab cadmium shell finish enhances durability. With a voltage rating of 600 VAC and an insert arrangement of 20-27, this connector is ideal for military, aerospace, and industrial systems. Also known by part alias U71-156820-27P, it meets stringent quality standards and is designed for mission-critical operations. Upgrade your connectivity with the PT08P2027P101 Circular Connector.

