| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-20-27S(101) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-27 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-156820-27S |
| SKU: | AMMPT08P-20-27S(101) |
PT08P-20-27S(101)
| Heilind Number: | AMMPT08P-20-27S(101) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-20-27S(101) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08P-20-27S(101), a military-grade circular connector designed to meet the rigorous standards of MIL-DTL-26482. Part of the PT Series, this connector features a rugged aluminum shell with Olive Drab Cadmium finish, ensuring durability in harsh environments. The shell size 20 houses gold-plated copper alloy sockets, providing reliable conductivity even in high vibration situations. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor and military applications. The bayonet locking mechanism ensures secure mating, while the 600 VAC voltage rating caters to high-power requirements. Approved for high-reliability usage, this connector, also known as U71-156820-27S, is a trusted choice for mission-critical systems.

