| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-20-41P(106) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-41 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-265522-41P |
| SKU: | AMMPT08P-20-41P(106) |
PT08P-20-41P(106)
| Heilind Number: | AMMPT08P-20-41P(106) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-20-41P(106) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08P-20-41P(106) Circular MIL Spec Connector, conforming to military specification MIL-DTL-26482, is a high-performance connector designed for rugged environments. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring longevity and reliability. With a shell size of 20 and a contact arrangement of 20-41, it offers secure connectivity for demanding applications. The contact material is a robust Copper Alloy with Gold plating, guaranteeing excellent signal transmission. Boasting an IP67 rating, it provides protection against dust and water ingress. The Bayonet locking mechanism ensures a secure connection, while the high voltage rating of 600 VAC makes it suitable for a wide range of electrical applications. The Right Angle plug shell type, with part aliases U71-265522-41P, adds versatility to its usage. Certified as hi-rel, this connector is ideal for military, aerospace, and other mission-critical operations. Trust in the PT08P2041P106 for superior performance in challenging environments.

