| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-22-21P |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-21 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-149822-21P |
| SKU: | AMMPT08P-22-21P |
PT08P-22-21P
| Heilind Number: | AMMPT08P-22-21P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-22-21P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08P-22-21P, a rugged and reliable circular connector designed to meet military specifications MIL-DTL-26482. Part of the PT Series, this connector features a durable aluminum shell with a corrosion-resistant Olive Drab Cadmium finish, ensuring long-lasting performance even in harsh environments. The contact material is a high-quality Copper Alloy, with Gold plating for enhanced conductivity. With an IP67 rating, it offers complete protection against dust and water ingress. The shell size 22, contact type Pin, and insert arrangement 22-21 make it suitable for a wide range of applications. Utilizing a secure Bayonet locking mechanism, this connector guarantees a stable and dependable connection. Rated for up to 1000 VAC, it's ideal for high-voltage applications. Identified by part aliases U71-149822-21P and suitable for Right Angle plug configurations, this connector is a perfect choice for demanding hi-rel environments. Trust in the PT08P2221P for top-tier performance in critical connectivity tasks.

