| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-22-21S(106) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 22-21 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-265523-21S |
| SKU: | AMMPT08P-22-21S(106) |
PT08P-22-21S(106)
| Heilind Number: | AMMPT08P-22-21S(106) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-22-21S(106) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08P-22-21S(106) is a rugged and reliable circular connector designed to meet stringent military specifications, including MIL-DTL-26482. Part of the PT Series, this connector features a shell size of 22 and a plug shell type with a right-angle orientation, making it suitable for a wide range of applications. The contact material is a durable copper alloy with gold plating for optimal conductivity and corrosion resistance. With an IP67 rating, it offers excellent protection against dust and moisture ingress. The insert arrangement of 22-21, along with a bayonet locking mechanism, ensures secure and stable connections. Rated for up to 1000 VAC, this connector is suitable for high-voltage applications. Its shell material is aluminum with an olive drab cadmium finish, combining strength and durability with a sleek aesthetic. Also known by the part alias U71-265523-21S, this connector is a high-reliability solution for demanding environments.

