| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-22-34S(009) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-34 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C79-149822-34S |
| SKU: | AMMPT08P-22-34S(009) |
PT08P-22-34S(009)
| Heilind Number: | AMMPT08P-22-34S(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-22-34S(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08P-22-34S(009) Circular MIL Spec Connector, meticulously crafted to meet military specification MIL-DTL-26482. Part of the rugged PT Series, this connector boasts superior durability and performance in demanding environments. Featuring Copper Alloy contacts with Gold plating, it ensures reliable conductivity even under extreme conditions. With an IP67 rating, it offers excellent protection against dust and water ingress. The shell, made of Aluminum with Olive Drab Cadmium finish, provides exceptional strength and corrosion resistance. Designed for optimal functionality, this connector, also known as C79-149822-34S, has a Shell Size of 22 and a Right Angle Plug configuration. Its 600 VAC voltage rating and Bayonet locking mechanism make it ideal for high-reliability applications. Trust in the PT08P2234S009 for seamless connectivity in critical systems.

