| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-22-36S(013) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-36 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U87-149822-36S |
| SKU: | AMMPT08P-22-36S(013) |
PT08P-22-36S(013)
| Heilind Number: | AMMPT08P-22-36S(013) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-22-36S(013) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08P-22-36S(013) is a high-performance military specification circular connector from the PT Series, designed for rugged applications. With a durable aluminum shell featuring Olive Drab Cadmium finish, this connector offers reliable performance in harsh environments. The socket contact type, made of Copper Alloy with Gold plating, ensures secure and low-resistance connections. Meeting IP67 standards for ingress protection, it is suitable for use in outdoor and industrial settings. Its MIL-DTL-26482 compliance guarantees quality and reliability. Featuring a shell size of 22 and insert arrangement 22-36, this connector is capable of handling voltages up to 600 VAC. With a bayonet locking mechanism, it provides quick and secure mating. The PT08P2236S013 is a trusted choice for high-reliability applications in the defense, aerospace, and industrial sectors.

