| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-8-2S(151) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 8-2 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-290631-02S |
| SKU: | AMMPT08P-8-2S(151) |
PT08P-8-2S(151)
Specifications
Detailed Description
The PT08P-8-2S(151) Circular MIL Spec Connector, part of the PT Series, is a rugged and reliable solution meeting military specification MIL-DTL-26482. Featuring a Socket contact type with Copper Alloy contacts plated in Gold, it ensures optimal conductivity and durability in harsh environments. With an IP67 rating, it offers protection against dust and water ingress. The shell, made of Aluminum with Olive Drab Cadmium finish, provides excellent corrosion resistance. Designed for high reliability applications, it boasts a voltage rating of 600 VAC and a Bayonet locking mechanism for secure connections. Its 8-2 insert arrangement and Shell Size 8 make it suitable for a wide range of configurations. Known by its alternate part alias U71-290631-02S, this connector is ideal for demanding military, aerospace, and industrial systems.

