| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-8-3P(013) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 8-3 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U87-149808-03P |
| SKU: | AMMPT08P-8-3P(013) |
PT08P-8-3P(013)
| Heilind Number: | AMMPT08P-8-3P(013) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-8-3P(013) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08P-8-3P(013) Circular Connector, a rugged and reliable solution designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size 8 with a durable aluminum construction and Olive Drab Cadmium shell finish for enhanced durability in harsh environments. The contact material is Copper Alloy with Gold plating, ensuring excellent conductivity and resistance to corrosion. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for use in demanding applications. The contact type is Pin, and the insert arrangement is 8-3, providing a secure and efficient connection. Featuring a bayonet locking mechanism, it guarantees a stable and vibration-resistant fit. With a voltage rating of 600 VAC and high-reliability designation, this connector is perfect for aerospace, defense, and other mission-critical industries. Shop now for the ultimate in performance and durability.

