| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-8-3S(106) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 8 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-3 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | U71-265516-03S |
| SKU: | AMMPT08P-8-3S(106) |
PT08P-8-3S(106)
| Heilind Number: | AMMPT08P-8-3S(106) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-8-3S(106) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08P-8-3S(106) Circular MIL Spec Connector, a military-grade solution designed to meet the rigorous standards of MIL-DTL-26482. Part of the PT Series, this connector features a durable shell made of Olive Drab Cadmium-coated aluminum, ensuring reliable performance in harsh environments with an IP67 rating for protection against dust and water ingress. The contact sockets, crafted from high-quality Copper Alloy and plated with Gold, provide excellent conductivity and corrosion resistance. With a shell size of 8 and a Right Angle plug design, it offers versatility in installation. Boasting a voltage rating of 600 VAC, insert arrangement of 8-3, and a secure Bayonet locking mechanism, this connector is ideal for hi-rel applications that demand utmost reliability. Also known by the alias U71-265516-03S, it is the perfect choice for military, aerospace, and industrial projects requiring robust and efficient connectivity.

