| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P10-5P(027) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 10 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-5 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C58-149810-05P |
| SKU: | AMMPT08P10-5P(027) |
PT08P10-5P(027)
| Heilind Number: | AMMPT08P10-5P(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P10-5P(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08P10-5P(027) Circular MIL Spec Connector, meticulously engineered to meet stringent military specifications including MIL-DTL-26482. Part of the PT Series, this connector features a rugged aluminum shell with Olive Drab Cadmium finish, offering exceptional durability in harsh environments. The contact pins, made from high-grade Copper Alloy and plated with Gold, ensure reliable conductivity even under high voltage conditions (600 VAC). With an IP67 rating, it guarantees protection against dust and water ingress. Its bayonet locking mechanism secures a tight connection, while the 10-5 insert arrangement accommodates precise pin placement. Also known as C58-149810-05P, this Right Angle Plug connector is ideal for applications requiring high reliability, making it a standout choice in the realm of hi-rel Circular Connectors.

