| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P14-16P(025) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Black Zinc Cobalt |
| Insert Arrangement: | 14-16 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C93-149814-16P |
| SKU: | AMMPT08P14-16P(025) |
PT08P14-16P(025)
| Heilind Number: | AMMPT08P14-16P(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P14-16P(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08P14-16P(025) is a rugged and reliable circular connector designed for military specifications. With a MIL-DTL-26482 certification, this connector ensures top-tier performance in even the harshest environments. Part of the PT Series, it features a durable aluminum shell with a black zinc cobalt finish, providing excellent protection against corrosion. The shell size 14, right-angle plug design, and bayonet locking mechanism make it easy to securely connect and disconnect. Its gold-plated copper alloy pins guarantee optimal conductivity, while the IP67 rating certifies its resistance to dust and water ingress. Ideal for high-reliability applications, the PT08P14-16P(025) (also known as C93-149814-16P) is a trusted choice in the realm of military and industrial connectivity.

