| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P14-94P(025) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Black Zinc Cobalt |
| Insert Arrangement: | 14-94 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C93-149814-94P |
| SKU: | AMMPT08P14-94P(025) |
PT08P14-94P(025)
| Heilind Number: | AMMPT08P14-94P(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P14-94P(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08P14-94P(025) Circular MIL Spec Connector, a rugged and reliable solution designed for military and high-reliability applications. With a MIL-DTL-26482 military specification and IP67 rating, this connector ensures optimal performance even in harsh environments. Featuring a PT Series design with a shell size of 14, this connector is built for durability. The contact material is made of Copper Alloy with Gold plating, guaranteeing excellent conductivity and corrosion resistance. The shell, crafted from Aluminum with a Black Zinc Cobalt finish, offers robust protection. With a contact type of Pin and a Right Angle shell type, it provides versatile connectivity options. The Bayonet locking mechanism ensures secure mating. Also known as C93-149814-94P, this connector has an insert arrangement of 14-94 and is classified under the Circular Connectors, Circular MIL Spec Connectors, and Connectors categories. Trust in the PT08P14-94P(025) for your mission-critical connectivity needs.

