| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P20-39P(027) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-39 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | C58-149820-39P |
| SKU: | AMMPT08P20-39P(027) |
PT08P20-39P(027)
| Heilind Number: | AMMPT08P20-39P(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P20-39P(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08P20-39P(027) Circular MIL Spec Connector, part of the MIL-DTL-26482 compliant PT Series, is a rugged and reliable solution for high-performance applications in harsh environments. Featuring a shell size of 20 with a Plug, Right Angle design and Olive Drab Cadmium shell finish, this connector ensures secure connectivity even in demanding conditions. With a contact material of Copper Alloy and Gold contact plating, it offers excellent conductivity and corrosion resistance. Its IP67 rating guarantees protection against dust and water ingress. The 600 VAC voltage rating makes it suitable for a wide range of power and signal transmission tasks. The Bayonet locking mechanism provides quick and secure mating. With its hi-rel designation, this connector is ideal for military, aerospace, and other mission-critical systems where performance and durability are paramount. Also known as C58-149820-39P, the PT08P2039P027 is a versatile and high-quality connector for your connectivity needs.

