| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-10-6P(470) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Black Zinc Cobalt |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-6 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | 93-332810-06P |
| SKU: | AMMPT08SE-10-6P(470) |
PT08SE-10-6P(470)
| Heilind Number: | AMMPT08SE-10-6P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SE-10-6P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08SE-10-6P(470) Circular MIL Spec Connector, meeting stringent military specification MIL-DTL-26482 for reliable performance in demanding environments. Part of the PT Series, this connector features durable aluminum shell construction with a black zinc cobalt finish, offering exceptional protection against harsh conditions. The Gold-plated Copper Alloy contacts ensure high conductivity, while the IP67 rating guarantees ingress protection. With a shell size of 10 and a Right Angle plug configuration, it is suitable for various applications. Supporting wire sizes from 24 to 20 AWG and rated for 600 VAC, this connector is ideal for hi-rel systems. The Bayonet locking mechanism and insert arrangement of 10-6 provide secure and efficient connectivity. Trust the PT08SE106P470 for rugged and reliable performance in critical operations.

