| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-10-6S(355) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-6 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 87-332810-06S |
| SKU: | AMMPT08SE-10-6S(355) |
PT08SE-10-6S(355)
| Heilind Number: | AMMPT08SE-10-6S(355) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SE-10-6S(355) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08SE-10-6S(355), a rugged and reliable military specification PLUG from the renowned PT Series. Meeting MIL-DTL-26482 standards, this Socket contact connector guarantees high-performance in demanding environments. Crafted with Copper Alloy contacts plated in Gold, it ensures optimal conductivity and corrosion resistance. With an IP67 rating, it offers superior protection against dust and moisture ingress. The aluminum shell with Olive Drab Cadmium finish not only enhances durability but also complies with strict military regulations. Featuring a shell size of 10, contact arrangement 10-6, and a Bayonet locking mechanism, it ensures secure and stable connections. Suitable for use with 24-20 AWG wire sizes and rated for 600VAC, this hi-rel connector is ideal for critical applications in aerospace, defense, and industrial sectors. Upgrade to the PT08SE106S355 for uncompromising performance in harsh operating conditions.

