| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-14-18S(304) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-18 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 10-332814-18S |
| SKU: | AMMPT08SE-14-18S(304) |
PT08SE-14-18S(304)
| Heilind Number: | AMMPT08SE-14-18S(304) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SE-14-18S(304) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08SE-14-18S(304) is a rugged MIL-DTL-26482 compliant plug from the PT Series, designed for high-reliability applications in harsh environments. Featuring a shell size of 14 with a durable olive drab cadmium finish, this connector ensures secure mating with a bayonet locking mechanism. The socket contact type, made of copper alloy with gold plating, guarantees excellent conductivity and corrosion resistance. With an IP67 rating and a voltage rating of 600 VAC, it provides reliable performance even in wet and dusty conditions. The 14-18 insert arrangement accommodates wire sizes ranging from 24 AWG to 20 AWG, making it versatile for various wiring setups. Whether in military, aerospace, or industrial settings, the PT08SE1418S304 is the perfect choice for demanding applications where durability and performance are essential.

