| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-14-22S |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 12 AWG, 14 AWG, 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-22 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 71-331814-22S |
| SKU: | AMMPT08SE-14-22S |
PT08SE-14-22S
| Heilind Number: | AMMPT08SE-14-22S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SE-14-22S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08SE-14-22S Circular MIL Spec Connector, part of the PT Series, is a rugged and reliable solution for military and industrial applications. With a MIL-DTL-26482 military specification, this connector ensures high performance in harsh environments. The socket contact type, made of Copper Alloy with Gold plating, guarantees excellent conductivity. Featuring an IP67 rating, it offers protection against dust and water ingress. The shell, constructed of durable Aluminum with an Olive Drab Cadmium finish, provides sturdy housing. With a shell size of 14 and insert arrangement of 14-22, it accommodates various wire sizes from 24 AWG to 14 AWG. The bayonet locking mechanism ensures secure mating, while the 600 VAC voltage rating makes it suitable for power applications. Designed for high reliability, the PT08SE1422S is the perfect choice for demanding environments.

