| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-16-26P |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 16 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-26 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 71-331816-26P |
| SKU: | AMMPT08SE-16-26P |
PT08SE-16-26P
| Heilind Number: | AMMPT08SE-16-26P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SE-16-26P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08SE-16-26P is a rugged circular connector that meets MIL-DTL-26482 military specifications, making it ideal for demanding applications. Part of the PT Series, this connector features durable aluminum shell construction with an Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The IP67 rating guarantees protection against dust and water ingress, while the gold-plated copper alloy contacts provide excellent conductivity. With a shell size of 16 and a right-angle plug design, it offers convenient and secure connections. Suitable for use with 24-20 AWG wire sizes, and rated for up to 600VAC, this connector is perfect for high-reliability applications in aerospace, defense, and industrial settings. Its bayonet locking mechanism and insert arrangement of 16-26 provide added security, making it a dependable choice for mission-critical systems.

