| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-16-8P(SR) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 16-8 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | 71-332816-08P |
| SKU: | AMMPT08SE-16-8P(SR) |
PT08SE-16-8P(SR)
| Heilind Number: | AMMPT08SE-16-8P(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SE-16-8P(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08SE-16-8P(SR) Circular MIL Spec Connector, part of the PT Series, meets stringent military specification MIL-DTL-26482 for reliable performance in demanding environments. Featuring a rugged aluminum shell with Olive Drab Cadmium finish and IP67 rating, it ensures durability and protection against harsh conditions. With a shell size of 16 and a right-angle plug design, it offers versatile connectivity options. The gold-plated copper alloy contacts provide excellent conductivity and corrosion resistance, suitable for high-reliability applications. Designed for 20-16 AWG wire sizes and rated for 1000 VAC, this connector guarantees secure and efficient power transmission. Its bayonet locking mechanism and 16-8 insert arrangement ensure a secure and foolproof connection. Perfect for military, aerospace, and industrial use, the PT08SE168PSR is a top-of-the-line solution for critical connectivity needs.

