| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-16-8S(001) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Shell Size: | 16 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-8 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 10-331816-08S |
| SKU: | AMMPT08SE-16-8S(001) |
PT08SE-16-8S(001)
| Heilind Number: | AMMPT08SE-16-8S(001) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SE-16-8S(001) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08SE-16-8S(001) Plug is a rugged and reliable circular connector designed to meet MIL-DTL-26482 specifications, making it ideal for military and high-reliability applications. Part of the PT Series, this connector features a shell size of 16 with a Plug, Right Angle shell type, crafted from durable aluminum with an Olive Drab Cadmium finish. The contact sockets are made of high-quality Copper Alloy with Gold plating, ensuring excellent conductivity and corrosion resistance. Suitable for 20-16 AWG wire sizes, this connector offers a secure connection with a Bayonet locking mechanism. With an IP67 rating and a voltage rating of 1000 VAC, it provides superior protection against environmental elements and electrical hazards. The insert arrangement of 16-8 allows for easy and precise mating. Whether used in aerospace, defense, or industrial applications, the PT08SE168S001 guarantees performance and durability in even the harshest operating conditions.

