| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-16-99P(328) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 16 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-99 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 10-212816-99P |
| SKU: | AMMPT08SE-16-99P(328) |
PT08SE-16-99P(328)
| Heilind Number: | AMMPT08SE-16-99P(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SE-16-99P(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08SE-16-99P(328), a rugged and reliable military-spec PLUG designed to meet the stringent requirements of MIL-DTL-26482. Part of the PT Series, this connector features a shell size 16 made of durable Olive Drab Cadmium-coated aluminum, ensuring durability in harsh environments. The contact pins, crafted from Copper Alloy and plated with Gold, guarantee optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for use in outdoor applications. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it accommodates a wide range of cables. The Bayonet locking mechanism ensures secure mating, while the high voltage rating of 600 VAC makes it suitable for demanding power applications. With its insert arrangement of 16-99, this connector is perfect for use in military and aerospace systems, as well as other high-reliability applications. Trust in the PT08SE1699P328 for dependable connectivity in mission-critical operations.

