| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-18-5S(470) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 12 AWG, 14 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Socket |
| Shell Finish: | Black Zinc Cobalt |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-5 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 93-332818-05S |
| SKU: | AMMPT08SE-18-5S(470) |
PT08SE-18-5S(470)
| Heilind Number: | AMMPT08SE-18-5S(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SE-18-5S(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08SE-18-5S(470) Circular MIL Spec Connector, part of the PT Series, boasts MIL-DTL-26482 military specification compliance, ensuring rugged durability for high-reliability applications. Featuring a shell size 18 with a black zinc cobalt finish, this connector offers IP67-rated protection against dust and water ingress. Its socket contact type with gold plating on copper alloy contacts guarantees optimal conductivity and corrosion resistance. Designed for 12-14 AWG wire sizes and with a voltage rating of 1000 VAC, it is suitable for demanding electrical systems in military, aerospace, and industrial settings. The bayonet locking mechanism and right-angle plug configuration of the aluminum shell ensure secure and space-efficient connections, making it a reliable choice for mission-critical operations.

