| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-20-16P(362) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-16 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 79-332820-16P |
| SKU: | AMMPT08SE-20-16P(362) |
PT08SE-20-16P(362)
| Heilind Number: | AMMPT08SE-20-16P(362) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SE-20-16P(362) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08SE-20-16P(362), a rugged PLUG designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector ensures reliable performance in demanding environments. Crafted with Copper Alloy contacts plated in Gold, it guarantees efficient conductivity. With an IP67 rating, it offers protection against dust and water ingress. The shell, made of Aluminum with Olive Drab Cadmium finish, provides durability. Featuring a shell size of 20 and contact type Pin, it accommodates 20-16 insert arrangement. The Bayonet locking mechanism ensures secure mating. Suitable for use in Circular MIL Spec applications, this hi_rel connector is rated for up to 1000 VAC. Trust the PT08SE2016P362 for robust and dependable connectivity in critical operations.

