| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-20-41S(025) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Socket |
| Shell Finish: | Black Zinc Cobalt |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-41 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 93-331820-41S |
| SKU: | AMMPT08SE-20-41S(025) |
PT08SE-20-41S(025)
| Heilind Number: | AMMPT08SE-20-41S(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SE-20-41S(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08SE-20-41S(025) is a rugged and reliable military-specification circular connector from the PT Series, designed to meet the stringent requirements of MIL-DTL-26482. Featuring a durable aluminum shell with a black zinc cobalt finish, this connector offers robust protection in harsh environments with an IP67 rating. The contact sockets are made from high-quality copper alloy and plated with gold for superior conductivity and corrosion resistance. With a voltage rating of 600 VAC, it is suitable for high-power applications. The bayonet locking mechanism ensures secure and quick connections, while the right-angle plug design allows for easy installation in tight spaces. This connector, with insert arrangement 20-41, accommodates wire sizes ranging from 24 AWG to 20 AWG, making it versatile for a variety of industrial and military applications. Trusted for its high reliability and performance in demanding conditions, the PT08SE-20-41S(025) is a crucial component in critical systems.

