| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-20-6P(072) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Gray Zinc Nickel |
| Insert Arrangement: | 20-6 |
| Locking Mechanism: | Bayonet |
| SKU: | AMMPT08SE-20-6P(072) |
PT08SE-20-6P(072)
| Heilind Number: | AMMPT08SE-20-6P(072) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SE-20-6P(072) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08SE-20-6P(072) Circular MIL Spec Connector, part of the MIL-DTL-26482 PT Series, boasts rugged military-grade construction for reliable performance in demanding environments. Featuring a shell size 20 with a durable aluminum shell, this connector is built to withstand harsh conditions. Its copper alloy contacts, plated with gold, offer excellent conductivity and corrosion resistance. With an IP67 rating, it ensures protection against dust and water ingress. The bayonet locking mechanism provides secure mating, while the right-angle plug design allows for space-efficient installation. RoHS compliant and designed for high reliability applications, the PT08SE206P072 is a top choice for aerospace, defense, and industrial connectivity needs.

