| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-22-25S(SR) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-25 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | 71-332822-25S |
| SKU: | AMMPT08SE-22-25S(SR) |
PT08SE-22-25S(SR)
| Heilind Number: | AMMPT08SE-22-25S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SE-22-25S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT Series MIL-DTL-26482 Circular Connector, featuring the SKU PT08SE-22-25S(SR), is a rugged and reliable solution for military and high-reliability applications. Built to withstand harsh environments, this connector boasts an IP67 rating for dust and water resistance. With a shell size of 22 and a shell material of aluminum with Olive Drab Cadmium finish, it offers durability without compromising on performance. The contact material, Copper Alloy, plated with Gold, ensures excellent conductivity. Designed for secure connections, it features a socket contact type and a bayonet locking mechanism. Suitable for wire sizes ranging from 20 AWG to 16 AWG, and with a voltage rating of 600 VAC, this connector is ideal for demanding situations where reliability is paramount. Its insert arrangement of 22-25 and right-angle plug shell type further enhance its versatility. Partner with the PT08SE2225SSR for seamless and dependable connectivity in critical operations.

