| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-22-32S(027) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-32 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | 58-331822-32S |
| SKU: | AMMPT08SE-22-32S(027) |
PT08SE-22-32S(027)
| Heilind Number: | AMMPT08SE-22-32S(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SE-22-32S(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08SE-22-32S(027) Circular MIL Spec Connector, part of the MIL-DTL-26482 compliant PT Series, is a high-performance component designed for rugged military applications. Featuring a durable shell constructed from Olive Drab Cadmium-coated aluminum, this connector offers reliable protection in harsh environments with its IP67 ingress rating. The gold-plated copper alloy contacts ensure excellent conductivity and corrosion resistance, while the bayonet locking mechanism guarantees secure mating. With a voltage rating of 600 VAC and compatibility with wire sizes ranging from 24 AWG to 20 AWG, this connector is suitable for a wide range of power and signal transmission requirements. Its right-angle plug design and 22-32 insert arrangement make it versatile for various connectivity needs. Trust in the hi-rel PT08SE2232S027 for dependable performance in demanding military and aerospace systems.

