| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-22-55P(302) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-55 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 71-257183-55P |
| SKU: | AMMPT08SE-22-55P(302) |
PT08SE-22-55P(302)
| Heilind Number: | AMMPT08SE-22-55P(302) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SE-22-55P(302) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08SE-22-55P(302) Plug, a durable and high-performance connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size 22 made of rugged aluminum with Olive Drab Cadmium finish, ensuring reliable performance in demanding environments. The contact pins, crafted from Copper Alloy and gold-plated, guarantee excellent conductivity and corrosion resistance. Rated for IP67 protection, this connector is suitable for use in harsh conditions. With a voltage rating of 600 VAC and wire sizes ranging from 24 AWG to 20 AWG, it is versatile and efficient. The 22-55 insert arrangement and Bayonet locking mechanism provide secure connectivity, making it ideal for hi-rel applications. Trust in the PT08SE2255P302 for your circular MIL spec connector needs.

