| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SP-14-12S(001) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-12 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 10-333814-12S |
| SKU: | AMMPT08SP-14-12S(001) |
PT08SP-14-12S(001)
| Heilind Number: | AMMPT08SP-14-12S(001) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SP-14-12S(001) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08SP-14-12S(001) Plug, a MIL-DTL-26482 compliant connector from our rugged PT Series. Crafted with durable Aluminum shell material and precision-engineered for military-grade performance, this Socket contact type connector guarantees reliable connectivity in harsh environments. Featuring Gold contact plating and a 600 VAC voltage rating, it ensures optimal signal transmission and protection against corrosion. With a shell size of 14 and a Right Angle shell type, it offers versatile installation options. The Bayonet locking mechanism provides secure mating, while the IP67 rating safeguards against dust and water ingress. Suitable for use with wire sizes ranging from 24 to 18 AWG, this connector is ideal for a wide range of applications in aerospace, defense, and industrial sectors. Trust in the high reliability of the PT08SP1412S001 for your critical connectivity needs.

