PT08SP-14-12S(151)

Heilind Number:AMMPT08SP-14-12S(151)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT08SP-14-12S(151)
ECAD Model:
3D Model

Description:

PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT08SP-14-12S(151)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG
Shell Type:Plug, Right Angle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:14-12
Locking Mechanism:Bayonet
Part Aliases:71-431744-12S
SKU:AMMPT08SP-14-12S(151)

Detailed Description

Introducing the PT08SP-14-12S(151), a rugged PLUG designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features durable construction with a shell size of 14 and a shell material made of Aluminum, finished with Olive Drab Cadmium for added protection. The contact material is a reliable Copper Alloy, plated with Gold for optimal conductivity. With an IP67 rating, it offers excellent protection against dust and water ingress, making it ideal for harsh environments. The contact type is a Socket, suitable for 24 AWG to 18 AWG wire sizes. Its insert arrangement of 14-12 and Bayonet locking mechanism ensure secure connections, while the high voltage rating of 600 VAC makes it suitable for various applications. Trust in the PT08SP1412S151 for dependable performance in demanding conditions.