| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SP-14-18S |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-18 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | 71-333814-18S |
| SKU: | AMMPT08SP-14-18S |
PT08SP-14-18S
| Heilind Number: | AMMPT08SP-14-18S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SP-14-18S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08SP-14-18S is a military-grade circular connector that meets MIL-DTL-26482 specifications, making it ideal for use in rugged environments. Part of the PT Series, this connector features socket contacts with gold plating, ensuring reliable and high-performance connectivity. With an IP67 rating, it offers excellent protection against dust and water ingress. The shell, made of durable aluminum with an olive drab cadmium finish, guarantees longevity and corrosion resistance. Designed for 24-20 AWG wire sizes and accommodating a voltage rating of 600 VAC, this connector is suitable for a wide range of applications. Its bayonet locking mechanism provides secure mating, while the right-angle plug configuration allows for convenient installation in tight spaces. The PT08SP-14-18S, also known by its acronym PT08SP1418S, is a trusted choice for demanding military, aerospace, and industrial environments.

