| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SP-16-23S(151) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 16 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 16-23 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | 71-431745-23S |
| SKU: | AMMPT08SP-16-23S(151) |
PT08SP-16-23S(151)
| Heilind Number: | AMMPT08SP-16-23S(151) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SP-16-23S(151) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08SP-16-23S(151) Plug, a rugged and reliable connector designed to meet military specification MIL-DTL-26482. Part of the PT Series, this connector features a shell size 16 made of durable aluminum with an Olive Drab Cadmium finish, ensuring robust performance in demanding environments. The contact material is Copper Alloy with Gold plating, guaranteeing excellent conductivity. With an IP67 rating, this connector offers reliable protection against dust and water ingress. Its socket contact type and bayonet locking mechanism provide secure connections, ideal for high vibration applications. Suitable for wire sizes ranging from 24 AWG to 16 AWG and rated for up to 600 VAC, the PT08SP-16-23S(151) is perfect for use in hi-rel environments requiring dependable circular MIL spec connectors.

