PT08SP-18-32S(151)

Heilind Number:AMMPT08SP-18-32S(151)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT08SP-18-32S(151)
ECAD Model:
3D Model

Description:

PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT08SP-18-32S(151)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:18
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Plug, Right Angle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:18-32
Locking Mechanism:Bayonet
Part Aliases:71-431746-32S
SKU:AMMPT08SP-18-32S(151)

Detailed Description

Introducing the PT08SP-18-32S(151) Plug, a rugged and reliable connector designed to meet stringent military specifications. Part of the MIL-DTL-26482 compliant PT Series, this connector features a shell size of 18 in durable aluminum with Olive Drab Cadmium finish, ensuring durability in harsh environments. The contact material, Copper Alloy with Gold plating, guarantees excellent conductivity and corrosion resistance. With an IP67 rating, it offers reliable protection against dust and water ingress. Ideal for high-reliability applications, this connector accommodates wire sizes ranging from 24 to 20 AWG and has a voltage rating of 600 VAC. Its Bayonet locking mechanism and Right Angle shell type ensure secure and space-efficient connections. Trust the PT08SP1832S151 for mission-critical connectivity in aerospace, defense, and industrial settings.