| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SP-18-32S(151LC) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 18-32 |
| Locking Mechanism: | Bayonet |
| Without Contacts: | Yes |
| Part Aliases: | 71-490766-32S |
| SKU: | AMMPT08SP-18-32S(151LC) |
PT08SP-18-32S(151LC)
Specifications
Detailed Description
Introducing the PT08SP-18-32S(151LC) Military Specification Circular Connector, a rugged and reliable solution for demanding applications. This connector, part of the MIL-DTL-26482 PT Series, features a durable aluminum shell with an Olive Drab Cadmium finish, providing excellent corrosion resistance. The contact sockets, made of copper alloy and plated with gold, ensure optimal conductivity even in harsh environments. With an IP67 rating, this connector offers protection against dust and water ingress, making it suitable for outdoor and industrial use. Its bayonet locking mechanism guarantees secure and quick mating. Designed for 24, 22, and 20 AWG wire sizes, the assembly is versatile and easy to install. Please note that this product does not ship with contacts. Trust in the PT08SP1832S151LC for high-reliability connectivity in military, aerospace, and other hi-rel applications.

