| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SP-18-5P(021) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 12 AWG, 14 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-5 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 90-333818-05P |
| SKU: | AMMPT08SP-18-5P(021) |
PT08SP-18-5P(021)
| Heilind Number: | AMMPT08SP-18-5P(021) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SP-18-5P(021) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08SP-18-5P(021) Circular MIL Spec Connector, meticulously engineered to meet stringent military specifications with its MIL-DTL-26482 compliance. Part of the rugged PT Series, this connector boasts a shell size of 18 and a durable aluminum shell material with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. Featuring a pin contact type with Copper Alloy construction and Gold plating, it guarantees secure and high-quality connectivity. With an IP67 rating, it offers excellent protection against dust and water ingress. The 18-5 insert arrangement accommodates 12-14 AWG wire sizes, making it versatile for various applications. Its bayonet locking mechanism ensures easy and secure mating, while the 1000 VAC voltage rating makes it suitable for high-power applications. Whether for military, aerospace, or industrial use, this connector, with its hi-rel designation, is the epitome of durability and performance.

