PT08SP-20-41S(151)

Heilind Number:AMMPT08SP-20-41S(151)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT08SP-20-41S(151)
ECAD Model:
3D Model

Description:

PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT08SP-20-41S(151)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Plug, Right Angle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:20-41
Locking Mechanism:Bayonet
Part Aliases:71-431747-41S
SKU:AMMPT08SP-20-41S(151)

Detailed Description

The PT08SP-20-41S(151) is a rugged military-grade PLUG designed to meet MIL-DTL-26482 specifications. Part of the PT Series, this connector features durable Aluminum shell construction with an Olive Drab Cadmium finish, ensuring reliable performance even in harsh environments. Its Socket contact type with Gold plating offers excellent conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a shell size of 20 and insert arrangement 20-41, it accommodates various wire sizes (24 AWG, 22 AWG, 20 AWG) and can handle voltage ratings up to 600 VAC. The Bayonet locking mechanism provides secure mating, making it ideal for high-reliability applications. Whether in military, aerospace, or industrial settings, the PT08SP2041S151 is a trusted solution for demanding connectivity needs.