| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SP-22-55P(151) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-55 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | 71-431748-55P |
| SKU: | AMMPT08SP-22-55P(151) |
PT08SP-22-55P(151)
| Heilind Number: | AMMPT08SP-22-55P(151) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SP-22-55P(151) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08SP-22-55P(151) is a rugged military-grade PLUG, meeting MIL-DTL-26482 specifications for reliable performance in harsh environments. Part of the PT Series, this connector features durable Aluminum shell material with Olive Drab Cadmium finish, offering excellent corrosion resistance. The contact pins are made of high-quality Copper Alloy and plated with Gold for optimal conductivity. With an IP67 rating, it provides protection against dust and water ingress. Designed for 22-55 insert arrangement, this connector ensures secure and efficient connections in demanding applications. Its Bayonet locking mechanism guarantees a stable and vibration-resistant fit. Suitable for use with 24, 22, and 20 AWG wires, this connector has a voltage rating of 600 VAC. Trusted for its high reliability, the PT08SP-22-55P(151) is ideal for military, aerospace, and industrial environments.

