| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SP-24-61S(151) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 24 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Type: | Plug, Right Angle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 24-61 |
| Locking Mechanism: | Bayonet |
| Part Aliases: | 71-431749-61S |
| SKU: | AMMPT08SP-24-61S(151) |
PT08SP-24-61S(151)
| Heilind Number: | AMMPT08SP-24-61S(151) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SP-24-61S(151) |
| ECAD Model: |
Specifications
Detailed Description
The PT08SP-24-61S(151) Plug meets MIL-DTL-26482 military specifications, part of the rugged PT Series designed for demanding applications. Featuring durable Copper Alloy contacts with Gold plating, this IP67-rated connector ensures reliable performance in harsh environments. With a shell size of 24 and a Socket contact type, it is suitable for 24-61 insert arrangements. The Right Angle Plug design with Olive Drab Cadmium shell finish offers secure connections. Accommodating wire sizes of 24, 22, and 20 AWG, it can handle up to 600 VAC. Utilizing a Bayonet locking mechanism for added security, this high-reliability connector is ideal for use in various industries, including aerospace and defense.

