| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SP-8-33P(151) |
| Series: | PT Series |
| IP Rating: | IP67 |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Shell Size: | 8 |
| Shell Type: | Plug, Right Angle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-33 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 71-431741-33P |
| SKU: | AMMPT08SP-8-33P(151) |
PT08SP-8-33P(151)
| Heilind Number: | AMMPT08SP-8-33P(151) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SP-8-33P(151) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08SP-8-33P(151) Plug, a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring corrosion resistance in harsh environments. The contact material is Copper Alloy with Gold plating, guaranteeing excellent conductivity and signal integrity. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. The shell size 8, contact type Pin, and insert arrangement 8-33 accommodate various wire sizes, from 24 AWG to 20 AWG, with a voltage rating of 600 VAC. Equipped with a secure Bayonet locking mechanism, this connector provides a stable and reliable connection. Whether used in military, aerospace, or industrial settings, the PT08SP833P151 ensures high reliability and performance in demanding environments.

