001-0002-L

Heilind Number:AMP001-0002-L
Manufacturer:TE Connectivity
Manufacturer Number:001-0002-L
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Terminal/Duck Antenna, Single Band, LoRaWAN / ISM, External Mount, Stud/Screw/Lug Mount, RP-SMA, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 001-0002-L
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Duck, Whip
Antenna Termination Type:RP-SMA
Application:ISM, LoRaWAN
Band Type:Single Band
Center Frequency:915 MHz
Directionality:Omnidirectional
Frequency Range:902 - 928 MHz
Gain:2 dB
SKU:AMP001-0002-L

Detailed Description

Stay connected effortlessly with our RoHS-compliant Terminal/Duck Antenna. Designed for optimal performance in the 902-928 MHz frequency range, this single-band antenna boasts a 2 dB gain, making it ideal for LoRaWAN and ISM applications. With an omnidirectional signal and various mounting options including screw, lug, and stud, installation is a breeze. The RP-SMA termination ensures seamless connectivity, while the compact design fits perfectly for external use. Perfect for enhancing signal strength in a variety of settings, this antenna is a must-have for reliable wireless communication.