001-0010

Heilind Number:AMP001-0010
Manufacturer:TE Connectivity
Manufacturer Number:001-0010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Terminal/Duck Antenna, Single Band, Wi-Fi, External Mount, Connector, RP-SMA, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 001-0010
Mounting Style:Connector
Antenna Type:Duck, Whip
Antenna Termination Type:RP-SMA
Application:Wi-Fi
Band Type:Single Band
Center Frequency:2450 MHz
Directionality:Omnidirectional
Frequency Range:2400 - 2500 MHz
Gain:2 dB
SKU:AMP001-0010

Detailed Description

Ensure seamless Wi-Fi connectivity with this RoHS-compliant terminal antenna, boasting a 2 dB gain for enhanced signal reception. Designed for external mounting, this Omni-directional, single-band antenna operates within a frequency range of 2400-2500 MHz, with a center frequency of 2450 MHz. Featuring an RP-SMA connector, it's perfect for Wi-Fi applications, delivering reliable performance with a gain of less than 3 dBi. Ideal for a variety of setups, this antenna is a must-have for maximizing connectivity in your space.