| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 001-0012 |
| Gain: | 2 dB |
| Band Type: | Dual Band |
| Antenna Type: | Duck, Whip |
| Directionality: | Omnidirectional |
| Mounting Style: | Connector |
| Frequency Range: | 2400 - 2500 MHz, 4910 - 5850 MHz |
| Center Frequency: | 2450 MHz, 5380 MHz |
| Antenna Termination Type: | RP-SMA |
| Application: | Wi-Fi |
| SKU: | AMP001-0012 |
001-0012
Specifications
Detailed Description
Ensure seamless connectivity with this RoHS-compliant dual-band antenna, designed for optimal Wi-Fi performance. Featuring a 2 dB gain and omnidirectional signal reception, it operates across the 2400-2500 MHz and 4910-5850 MHz frequency bands. With a sleek duck/whip design and RP-SMA connector, it offers easy external mounting for enhanced coverage. Perfect for Wi-Fi applications, this antenna guarantees reliable signal strength with its single-port configuration. Upgrade your setup with this high-performance solution, ideal for both residential and commercial use.

