| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 0600-00029 |
| Impedance: | 50 Ω |
| Protocol: | ISM, ZigBee |
| Mounting Style: | Connector |
| VSWR: | 2.5:1 |
| Antenna Type: | Dipole, Duck |
| Antenna Termination Type: | SMA |
| Application: | ISM, LoRaWAN |
| Band Type: | Single Band |
| Center Frequency: | 915 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 902 - 928 MHz |
| Gain: | 1 dB |
| SKU: | AMP0600-00029 |
0600-00029
| Heilind Number: | AMP0600-00029 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 0600-00029 |
| ECAD Model: |
Description:
Terminal/Duck Antenna, Single Band, ISM, External Mount, Connector, SMA, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Terminal/Duck Antenna. Designed for optimal ISM and LoRaWAN applications, this single-band antenna boasts a 1 dB gain for improved signal strength. Its omnidirectional design ensures seamless coverage, while the SMA connector and external mount make installation a breeze. With compatibility for ZigBee and ISM protocols, this antenna is perfect for a variety of wireless communication needs. Meeting impedance standards with 50 Ω, it guarantees reliable performance. Upgrade your setup with this top-of-the-line antenna, ideal for both professional and personal use.

